Bott Sitting, Standing Computer Cupboard, 650mm x 550mm

RS Stock No.: 272-3975Brand: BottManufacturers Part No.: 16928000.19
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

Bott

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Steel

Depth

550mm

Width

650mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 562.688

BD 562.688 Each (Exc. Vat)

BD 618.957

BD 618.957 Each (inc. VAT)

Bott Sitting, Standing Computer Cupboard, 650mm x 550mm

BD 562.688

BD 562.688 Each (Exc. Vat)

BD 618.957

BD 618.957 Each (inc. VAT)

Bott Sitting, Standing Computer Cupboard, 650mm x 550mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Steel

Depth

550mm

Width

650mm

Country of Origin

United Kingdom