Technical Document
Specifications
Brand
BottWork Position
Sitting, Standing
Wheels
No
Keyboard Shelf
Yes
Height Adjustable
Yes
Material
Steel
Depth
550mm
Width
650mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 746.361
BD 746.361 Each (Exc. Vat)
BD 820.997
BD 820.997 Each (inc. VAT)
Bott Sitting, Standing Computer Cupboard, 650mm x 550mm
1
BD 746.361
BD 746.361 Each (Exc. Vat)
BD 820.997
BD 820.997 Each (inc. VAT)
Bott Sitting, Standing Computer Cupboard, 650mm x 550mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottWork Position
Sitting, Standing
Wheels
No
Keyboard Shelf
Yes
Height Adjustable
Yes
Material
Steel
Depth
550mm
Width
650mm
Country of Origin
United Kingdom