Bott Sitting, Standing Computer Cupboard, 1.05m x 550mm

RS Stock No.: 272-3980Brand: BottManufacturers Part No.: 16928021.24
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

Bott

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Steel

Depth

550mm

Width

1.05m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 831.974

BD 831.974 Each (Exc. Vat)

BD 915.171

BD 915.171 Each (inc. VAT)

Bott Sitting, Standing Computer Cupboard, 1.05m x 550mm

BD 831.974

BD 831.974 Each (Exc. Vat)

BD 915.171

BD 915.171 Each (inc. VAT)

Bott Sitting, Standing Computer Cupboard, 1.05m x 550mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Steel

Depth

550mm

Width

1.05m

Country of Origin

United Kingdom