Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott, 6 Drawer Sheet Steel Floor Standing Cabinet, 800 x 650 x 900mm

RS Stock No.: 175-499Brand: BottManufacturers Part No.: 40020120.11V
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Drawers

6

Material

Sheet Steel

Dimensions

800 x 650 x 900mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,094.258

BD 1,094.258 Each (Exc. Vat)

BD 1,203.684

BD 1,203.684 Each (inc. VAT)

Bott, 6 Drawer Sheet Steel Floor Standing Cabinet, 800 x 650 x 900mm

BD 1,094.258

BD 1,094.258 Each (Exc. Vat)

BD 1,203.684

BD 1,203.684 Each (inc. VAT)

Bott, 6 Drawer Sheet Steel Floor Standing Cabinet, 800 x 650 x 900mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Drawers

6

Material

Sheet Steel

Dimensions

800 x 650 x 900mm

Country of Origin

United Kingdom