Technical Document
Specifications
Brand
BottTool Storage Type
Wall Mount Tool Cabinet
Wheeled
No
Length
800mm
Width
325mm
Height
700mm
Dimensions
800 x 325 x 700mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 374.275
BD 374.275 Each (Exc. Vat)
BD 411.703
BD 411.703 Each (inc. VAT)
Bott Wall Mount Tool Cabinet
1
BD 374.275
BD 374.275 Each (Exc. Vat)
BD 411.703
BD 411.703 Each (inc. VAT)
Bott Wall Mount Tool Cabinet
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottTool Storage Type
Wall Mount Tool Cabinet
Wheeled
No
Length
800mm
Width
325mm
Height
700mm
Dimensions
800 x 325 x 700mm
Country of Origin
United Kingdom