Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott 2 Door Steel Storage Cabinet, 1000 x 1050 x 325mm

RS Stock No.: 838-6422Brand: BottManufacturers Part No.: 40031062.11v
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Wall Cupboard

Number Of Doors

2

Lockable

Yes

Material

Steel

Colour

Blue

Dimensions

1000 x 1050 x 325mm

Depth

325mm

Height

1000mm

Width

1050mm

Country of Origin

United Kingdom

Product details

Bott Perfo Tool Cupboard

Heavy duty workshop cupboard with the Bott Perfo lined doors and back panel for use with the Bott Perfo system hooks and accessories. Ideal for organised workshop storage and fits in perfectly with lean and 5s storage set ups.

Perfo system ideal for space saving storage
Steel construction for strength and long service life
Lockable for security and safety
Powder coated finished in RAL 5010 Blue & RAL7035 Grey
Supplied empty without tools or Perfo fixings

You may be interested in
Bott Steel, 720mm x 720mm x 920mm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 525.898

BD 525.898 Each (Exc. Vat)

BD 578.488

BD 578.488 Each (inc. VAT)

Bott 2 Door Steel Storage Cabinet, 1000 x 1050 x 325mm

BD 525.898

BD 525.898 Each (Exc. Vat)

BD 578.488

BD 578.488 Each (inc. VAT)

Bott 2 Door Steel Storage Cabinet, 1000 x 1050 x 325mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bott Steel, 720mm x 720mm x 920mm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Bott

Type

Wall Cupboard

Number Of Doors

2

Lockable

Yes

Material

Steel

Colour

Blue

Dimensions

1000 x 1050 x 325mm

Depth

325mm

Height

1000mm

Width

1050mm

Country of Origin

United Kingdom

Product details

Bott Perfo Tool Cupboard

Heavy duty workshop cupboard with the Bott Perfo lined doors and back panel for use with the Bott Perfo system hooks and accessories. Ideal for organised workshop storage and fits in perfectly with lean and 5s storage set ups.

Perfo system ideal for space saving storage
Steel construction for strength and long service life
Lockable for security and safety
Powder coated finished in RAL 5010 Blue & RAL7035 Grey
Supplied empty without tools or Perfo fixings

You may be interested in
Bott Steel, 720mm x 720mm x 920mm
P.O.A.Each (Exc. Vat)