Technical Document
Specifications
Brand
BottType
Storage Bench
Portable
No
Material
Sheet Steel
Maximum Load
425kg
Length
750mm
Width
2000mm
Height
840mm
Adjustable Height
Yes
Model Number
41002055.19V
Country of Origin
United Kingdom
BD 1,714.986
BD 1,714.986 Each (Exc. Vat)
BD 1,886.485
BD 1,886.485 Each (inc. VAT)
1
BD 1,714.986
BD 1,714.986 Each (Exc. Vat)
BD 1,886.485
BD 1,886.485 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottType
Storage Bench
Portable
No
Material
Sheet Steel
Maximum Load
425kg
Length
750mm
Width
2000mm
Height
840mm
Adjustable Height
Yes
Model Number
41002055.19V
Country of Origin
United Kingdom