Bourdon Adapter, G 1/2 Male, G 1/2 Female, 250bar max

RS Stock No.: 184-6106Brand: BourdonManufacturers Part No.: ASIP-2F5304
brand-logo
View all in Pressure Gauge Accessories

Technical Document

Specifications

Brand

Bourdon

Accessory Type

Adapter

Connector A

G 1/2 Male

Connector A - Gender

Male

Connector A - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B

G 1/2 Female

Connector B - Gender

Female

Connector B - Thread Size

1/2in

Connector B - Thread Standard

G

Body Material

Stainless Steel

Maximum Operating Pressure

250bar

Country of Origin

France

Stock information temporarily unavailable.

BD 69.993

BD 69.993 Each (Exc. Vat)

BD 76.992

BD 76.992 Each (inc. VAT)

Bourdon Adapter, G 1/2 Male, G 1/2 Female, 250bar max

BD 69.993

BD 69.993 Each (Exc. Vat)

BD 76.992

BD 76.992 Each (inc. VAT)

Bourdon Adapter, G 1/2 Male, G 1/2 Female, 250bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourdon

Accessory Type

Adapter

Connector A

G 1/2 Male

Connector A - Gender

Male

Connector A - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B

G 1/2 Female

Connector B - Gender

Female

Connector B - Thread Size

1/2in

Connector B - Thread Standard

G

Body Material

Stainless Steel

Maximum Operating Pressure

250bar

Country of Origin

France