Technical Document
Specifications
Brand
BourdonAccessory Type
Adapter
Connector A
G 1/2 Male
Connector A - Gender
Male
Connector A - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B
G 1/2 Female
Connector B - Gender
Female
Connector B - Thread Size
1/2in
Connector B - Thread Standard
G
Body Material
Steel
Maximum Operating Pressure
100bar
Country of Origin
Germany
BD 34.248
BD 34.248 Each (Exc. Vat)
BD 37.673
BD 37.673 Each (inc. VAT)
1
BD 34.248
BD 34.248 Each (Exc. Vat)
BD 37.673
BD 37.673 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BourdonAccessory Type
Adapter
Connector A
G 1/2 Male
Connector A - Gender
Male
Connector A - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B
G 1/2 Female
Connector B - Gender
Female
Connector B - Thread Size
1/2in
Connector B - Thread Standard
G
Body Material
Steel
Maximum Operating Pressure
100bar
Country of Origin
Germany