Bourdon Analogue Pressure Gauge 2.5bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 184-6055Brand: BourdonManufacturers Part No.: MAT3-D20.B18
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Bourdon

Maximum Pressure Measurement

2.5bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

63mm

Best Accuracy

±2.5%

Case Material

Black Painted Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

China

BD 6.506

BD 6.506 Each (Exc. Vat)

BD 7.157

BD 7.157 Each (inc. VAT)

Bourdon Analogue Pressure Gauge 2.5bar Bottom Entry 63mm Outside Diameter

BD 6.506

BD 6.506 Each (Exc. Vat)

BD 7.157

BD 7.157 Each (inc. VAT)

Bourdon Analogue Pressure Gauge 2.5bar Bottom Entry 63mm Outside Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bourdon

Maximum Pressure Measurement

2.5bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

63mm

Best Accuracy

±2.5%

Case Material

Black Painted Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

China