Technical Document
Specifications
Brand
BournsInductance
330 μH
Maximum dc Current
6.1A
Mounting Type
Radial
Maximum DC Resistance
74mΩ
Tolerance
±10%
Diameter
1.5mm
Height
1.03mm
Dimensions
1.5 (Dia.) x 1.03mm
Core Material
Ferrite Bobbin Core
Lead Pitch
1.15mm
Series
1140
Lead Diameter
1.2954mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial Leaded
Country of Origin
China
Product details
Bourns 1140 Series High Current Chokes
The 1140 series from Bourns are fixed inductors (chokes) that feature very high current capacity. Constructed with a ferrite bobbin core with an epoxy coating, these high current chokes also have VW-1 rated shrink tubing to cover the winding. These high current chokes are self-leaded, with fixed lead spacing and a centre hole that enables mechanical mounting.
2500 Vrms dielectric withstanding voltage from terminal to shrink tube cover
1000 Vrms dielectric withstanding voltage from terminal to core
Bourns Leaded Inductors (Chokes)
BD 11.528
BD 5.764 Each (In a Pack of 2) (Exc. Vat)
BD 12.681
BD 6.340 Each (In a Pack of 2) (inc. VAT)
2
BD 11.528
BD 5.764 Each (In a Pack of 2) (Exc. Vat)
BD 12.681
BD 6.340 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 18 | BD 5.764 | BD 11.528 |
| 20 - 48 | BD 4.834 | BD 9.669 |
| 50 - 98 | BD 4.680 | BD 9.361 |
| 100 - 198 | BD 4.345 | BD 8.690 |
| 200+ | BD 4.301 | BD 8.602 |
Technical Document
Specifications
Brand
BournsInductance
330 μH
Maximum dc Current
6.1A
Mounting Type
Radial
Maximum DC Resistance
74mΩ
Tolerance
±10%
Diameter
1.5mm
Height
1.03mm
Dimensions
1.5 (Dia.) x 1.03mm
Core Material
Ferrite Bobbin Core
Lead Pitch
1.15mm
Series
1140
Lead Diameter
1.2954mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial Leaded
Country of Origin
China
Product details
Bourns 1140 Series High Current Chokes
The 1140 series from Bourns are fixed inductors (chokes) that feature very high current capacity. Constructed with a ferrite bobbin core with an epoxy coating, these high current chokes also have VW-1 rated shrink tubing to cover the winding. These high current chokes are self-leaded, with fixed lead spacing and a centre hole that enables mechanical mounting.
2500 Vrms dielectric withstanding voltage from terminal to shrink tube cover
1000 Vrms dielectric withstanding voltage from terminal to core


