Bourns Surge Protector, 50kA, 2.5kV, DIN Rail Mount

RS Stock No.: 287-9647Brand: BournsManufacturers Part No.: 1420A-PV-1000-Y
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Bourns

Device Type

Surge Protector

Voltage Protection Rating

2.5kV

Maximum Surge Current

50kA

Series

1420A

Mounting Style

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

BD 167.750

BD 167.750 Each (Exc. Vat)

BD 184.525

BD 184.525 Each (inc. VAT)

Bourns Surge Protector, 50kA, 2.5kV, DIN Rail Mount

BD 167.750

BD 167.750 Each (Exc. Vat)

BD 184.525

BD 184.525 Each (inc. VAT)

Bourns Surge Protector, 50kA, 2.5kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 167.750
2 - 4BD 158.686
5 - 9BD 151.272
10 - 24BD 146.135
25+BD 135.267

Technical Document

Specifications

Brand

Bourns

Device Type

Surge Protector

Voltage Protection Rating

2.5kV

Maximum Surge Current

50kA

Series

1420A

Mounting Style

DIN Rail

Country of Origin

China