Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.4V
Minimum Breakdown Voltage
22.5V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China
BD 2.475
BD 0.248 Each (In a Pack of 10) (Exc. Vat)
BD 2.723
BD 0.273 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.475
BD 0.248 Each (In a Pack of 10) (Exc. Vat)
BD 2.723
BD 0.273 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.248 | BD 2.475 |
20 - 40 | BD 0.242 | BD 2.420 |
50 - 90 | BD 0.236 | BD 2.365 |
100 - 240 | BD 0.192 | BD 1.925 |
250+ | BD 0.187 | BD 1.870 |
Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.4V
Minimum Breakdown Voltage
22.5V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China