Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.4V
Minimum Breakdown Voltage
34.4V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China
BD 63.000
BD 0.126 Each (On a Reel of 500) (Exc. Vat)
BD 69.300
BD 0.139 Each (On a Reel of 500) (inc. VAT)
500
BD 63.000
BD 0.126 Each (On a Reel of 500) (Exc. Vat)
BD 69.300
BD 0.139 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | BD 0.126 | BD 63.000 |
1000 - 2000 | BD 0.105 | BD 52.500 |
2500 - 4500 | BD 0.105 | BD 52.500 |
5000 - 9500 | BD 0.105 | BD 52.500 |
10000+ | BD 0.105 | BD 52.500 |
Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.4V
Minimum Breakdown Voltage
34.4V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China