Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bourns 1.5SMBJ33A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA

RS Stock No.: 262-8028Brand: BournsManufacturers Part No.: 1.5SMBJ33A-H
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

40.6V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.362

BD 0.236 Each (In a Pack of 10) (Exc. Vat)

BD 2.598

BD 0.260 Each (In a Pack of 10) (inc. VAT)

Bourns 1.5SMBJ33A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Select packaging type

BD 2.362

BD 0.236 Each (In a Pack of 10) (Exc. Vat)

BD 2.598

BD 0.260 Each (In a Pack of 10) (inc. VAT)

Bourns 1.5SMBJ33A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 0.236BD 2.362
20 - 40BD 0.231BD 2.310
50 - 90BD 0.226BD 2.258
100 - 240BD 0.184BD 1.838
250+BD 0.178BD 1.785

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

40.6V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more