Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 1.5SMBJ48CA-H, Bi-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA

RS Stock No.: 262-8035Brand: BournsManufacturers Part No.: 1.5SMBJ48CA-H
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Bourns

Diode Configuration

Single Bi-Directional

Direction Type

Bi-Directional

Maximum Clamping Voltage

77.4V

Minimum Breakdown Voltage

58.9V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.250

BD 0.325 Each (In a Pack of 10) (Exc. Vat)

BD 3.575

BD 0.357 Each (In a Pack of 10) (inc. VAT)

Bourns 1.5SMBJ48CA-H, Bi-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Select packaging type

BD 3.250

BD 0.325 Each (In a Pack of 10) (Exc. Vat)

BD 3.575

BD 0.357 Each (In a Pack of 10) (inc. VAT)

Bourns 1.5SMBJ48CA-H, Bi-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 0.325BD 3.250
20 - 40BD 0.320BD 3.200
50 - 90BD 0.310BD 3.100
100 - 240BD 0.250BD 2.500
250+BD 0.250BD 2.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Diode Configuration

Single Bi-Directional

Direction Type

Bi-Directional

Maximum Clamping Voltage

77.4V

Minimum Breakdown Voltage

58.9V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more