Technical Document
Specifications
Brand
BournsSeries
2046
Suppressor Type
3 Electrode Gas Discharge Tube
Maximum Surge Current
20kA
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
700V
Mounting Type
Through Hole
Dimensions
8 (Dia.) x 10mm
Lead Pitch
4.4mm
Length
10mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
2046 Series Gas Discharge Tube 20kA/20A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Standards
UL Recognised.
BD 2.998
BD 0.600 Each (In a Pack of 5) (Exc. Vat)
BD 3.298
BD 0.660 Each (In a Pack of 5) (inc. VAT)
5
BD 2.998
BD 0.600 Each (In a Pack of 5) (Exc. Vat)
BD 3.298
BD 0.660 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.600 | BD 2.998 |
50 - 120 | BD 0.468 | BD 2.338 |
125 - 245 | BD 0.402 | BD 2.008 |
250 - 495 | BD 0.396 | BD 1.980 |
500+ | BD 0.341 | BD 1.705 |
Technical Document
Specifications
Brand
BournsSeries
2046
Suppressor Type
3 Electrode Gas Discharge Tube
Maximum Surge Current
20kA
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
700V
Mounting Type
Through Hole
Dimensions
8 (Dia.) x 10mm
Lead Pitch
4.4mm
Length
10mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
2046 Series Gas Discharge Tube 20kA/20A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Standards
UL Recognised.