Bourns 10 μH ±15% Toroidal Inductor, 10.8A Idc, 6mΩ Rdc, 2100

RS Stock No.: 736-0924Brand: BournsManufacturers Part No.: 2101-V-RC
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

10.8A

Mounting Type

Radial

Maximum DC Resistance

6mΩ

Tolerance

±15%

Diameter

21.84mm

Depth

0.45in

Height

11.43mm

Dimensions

21.84 (Dia.) x 11.43mm

Lead Pitch

8.636mm

Series

2100

Lead Diameter

1.3462mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Country of Origin

Honduras

Product details

Bourns 2100 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.155

BD 1.155 Each (Exc. Vat)

BD 1.271

BD 1.271 Each (inc. VAT)

Bourns 10 μH ±15% Toroidal Inductor, 10.8A Idc, 6mΩ Rdc, 2100
Select packaging type

BD 1.155

BD 1.155 Each (Exc. Vat)

BD 1.271

BD 1.271 Each (inc. VAT)

Bourns 10 μH ±15% Toroidal Inductor, 10.8A Idc, 6mΩ Rdc, 2100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.155
25 - 49BD 1.094
50 - 99BD 1.062
100 - 249BD 0.984
250+BD 0.913

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

10.8A

Mounting Type

Radial

Maximum DC Resistance

6mΩ

Tolerance

±15%

Diameter

21.84mm

Depth

0.45in

Height

11.43mm

Dimensions

21.84 (Dia.) x 11.43mm

Lead Pitch

8.636mm

Series

2100

Lead Diameter

1.3462mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Country of Origin

Honduras

Product details

Bourns 2100 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more