Technical Document
Specifications
Brand
BournsInductance
100 μH
Maximum dc Current
7A
Mounting Type
Radial
Maximum DC Resistance
37mΩ
Tolerance
±15%
Diameter
32.51mm
Depth
16.51mm
Height
16.51mm
Dimensions
32.512 (Dia.) x 16.51mm
Lead Pitch
13.208mm
Series
2300
Lead Diameter
1.0668mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Country of Origin
Honduras
Product details
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
BD 61.050
BD 1.221 Each (In a Bag of 50) (Exc. Vat)
BD 67.155
BD 1.343 Each (In a Bag of 50) (inc. VAT)
50
BD 61.050
BD 1.221 Each (In a Bag of 50) (Exc. Vat)
BD 67.155
BD 1.343 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 200 | BD 1.221 | BD 61.050 |
250 - 450 | BD 1.094 | BD 54.725 |
500+ | BD 1.018 | BD 50.875 |
Technical Document
Specifications
Brand
BournsInductance
100 μH
Maximum dc Current
7A
Mounting Type
Radial
Maximum DC Resistance
37mΩ
Tolerance
±15%
Diameter
32.51mm
Depth
16.51mm
Height
16.51mm
Dimensions
32.512 (Dia.) x 16.51mm
Lead Pitch
13.208mm
Series
2300
Lead Diameter
1.0668mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Country of Origin
Honduras
Product details
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C