Bourns 390 μH ±15% Toroidal Inductor, 5A Idc, 72mΩ Rdc, 2300

RS Stock No.: 172-8686Brand: BournsManufacturers Part No.: 2319-V-RC
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

390 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

72mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

16.51mm

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

14.224mm

Series

2300

Terminal Type

Through Hole

Lead Diameter

1.0668mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Country of Origin

Honduras

Product details

Bourns 2300 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 57.475

BD 1.150 Each (In a Bag of 50) (Exc. Vat)

BD 63.223

BD 1.265 Each (In a Bag of 50) (inc. VAT)

Bourns 390 μH ±15% Toroidal Inductor, 5A Idc, 72mΩ Rdc, 2300

BD 57.475

BD 1.150 Each (In a Bag of 50) (Exc. Vat)

BD 63.223

BD 1.265 Each (In a Bag of 50) (inc. VAT)

Bourns 390 μH ±15% Toroidal Inductor, 5A Idc, 72mΩ Rdc, 2300
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

390 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

72mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

16.51mm

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

14.224mm

Series

2300

Terminal Type

Through Hole

Lead Diameter

1.0668mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Country of Origin

Honduras

Product details

Bourns 2300 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more