Technical Document
Specifications
Brand
BournsMaximum Resistance
10Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.19 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management
BD 39.050
BD 0.781 Each (In a Tube of 50) (Exc. Vat)
BD 42.955
BD 0.859 Each (In a Tube of 50) (inc. VAT)
50
BD 39.050
BD 0.781 Each (In a Tube of 50) (Exc. Vat)
BD 42.955
BD 0.859 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.781 | BD 39.050 |
100 - 200 | BD 0.715 | BD 35.750 |
250 - 450 | BD 0.654 | BD 32.725 |
500 - 700 | BD 0.594 | BD 29.700 |
750+ | BD 0.534 | BD 26.675 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
10Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.19 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management