Technical Document
Specifications
Brand
BournsMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.19 mm
Length
11.05mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Side Adjust 3296X Series
Bourns® 3296X Series 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
BD 39.325
BD 0.786 Each (In a Tube of 50) (Exc. Vat)
BD 43.257
BD 0.865 Each (In a Tube of 50) (inc. VAT)
50
BD 39.325
BD 0.786 Each (In a Tube of 50) (Exc. Vat)
BD 43.257
BD 0.865 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.786 | BD 39.325 |
100 - 200 | BD 0.720 | BD 36.025 |
250 - 450 | BD 0.654 | BD 32.725 |
500 - 700 | BD 0.594 | BD 29.700 |
750+ | BD 0.528 | BD 26.400 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.19 mm
Length
11.05mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Side Adjust 3296X Series
Bourns® 3296X Series 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability