100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296

Technical Document
Specifications
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
16400743
Product details
Top Adjust 3296Y Series
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
BD 1.177
BD 1.177 Each (Exc. Vat)
BD 1.295
BD 1.295 Each (inc. VAT)
Standard
1
BD 1.177
BD 1.177 Each (Exc. Vat)
BD 1.295
BD 1.295 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.177 |
10 - 24 | BD 1.094 |
25 - 49 | BD 1.001 |
50 - 99 | BD 0.952 |
100+ | BD 0.776 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
16400743
Product details
Top Adjust 3296Y Series
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability