20Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296

RS Stock No.: 785-9821Brand: BournsManufacturers Part No.: 3296Z-1-200LFDistrelec Article No.: 30193978
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

20Ω

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

3296

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.19 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30193978

Country of Origin

Costa Rica

Product details

Side Adjust 3296Z Series

Bourns® 3296Z 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.666

BD 0.666 Each (Exc. Vat)

BD 0.733

BD 0.733 Each (inc. VAT)

20Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296
Select packaging type

BD 0.666

BD 0.666 Each (Exc. Vat)

BD 0.733

BD 0.733 Each (inc. VAT)

20Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 0.666
10 - 99BD 0.528
100 - 499BD 0.495
500 - 999BD 0.484
1000+BD 0.478

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

20Ω

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

3296

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.19 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30193978

Country of Origin

Costa Rica

Product details

Side Adjust 3296Z Series

Bourns® 3296Z 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more