500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

Technical Document
Specifications
Brand
BournsMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3299
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
10mm 3/8 in. 500mW Top Adjust 3299W Series
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
BD 1.441
BD 1.441 Each (Exc. Vat)
BD 1.585
BD 1.585 Each (inc. VAT)
Standard
1
BD 1.441
BD 1.441 Each (Exc. Vat)
BD 1.585
BD 1.585 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.441 |
10 - 24 | BD 1.364 |
25 - 49 | BD 1.270 |
50 - 99 | BD 1.210 |
100+ | BD 1.067 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3299
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
10mm 3/8 in. 500mW Top Adjust 3299W Series
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch