100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

RS Stock No.: 181-4415Brand: BournsManufacturers Part No.: 3299Y-1-104LFDistrelec Article No.: 30036895
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V

Length

9.53mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 54.450

BD 1.089 Each (In a Tube of 50) (Exc. Vat)

BD 59.895

BD 1.198 Each (In a Tube of 50) (inc. VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

BD 54.450

BD 1.089 Each (In a Tube of 50) (Exc. Vat)

BD 59.895

BD 1.198 Each (In a Tube of 50) (inc. VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V

Length

9.53mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more