Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 3310 1kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 3310H-001-102L

RS Stock No.: 162-2599Brand: BournsManufacturers Part No.: 3310H-001-102L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

12.7mm

Shaft Diameter

3.18 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

3310

Product details

9mm 3310H-001 Series Pot/Pot Dual Cup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 191.675

BD 3.834 Each (In a Tube of 50) (Exc. Vat)

BD 210.843

BD 4.217 Each (In a Tube of 50) (inc. VAT)

Bourns 3310 1kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 3310H-001-102L

BD 191.675

BD 3.834 Each (In a Tube of 50) (Exc. Vat)

BD 210.843

BD 4.217 Each (In a Tube of 50) (inc. VAT)

Bourns 3310 1kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 3310H-001-102L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 3.834BD 191.675
100 - 200BD 3.680BD 183.975
250+BD 3.487BD 174.350

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

12.7mm

Shaft Diameter

3.18 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

3310

Product details

9mm 3310H-001 Series Pot/Pot Dual Cup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more