10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
250mW 4mm Sealed 3314G Series - Straight Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
BD 7.370
BD 0.737 Each (In a Pack of 10) (Exc. Vat)
BD 8.107
BD 0.811 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 7.370
BD 0.737 Each (In a Pack of 10) (Exc. Vat)
BD 8.107
BD 0.811 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.737 | BD 7.370 |
50 - 90 | BD 0.473 | BD 4.730 |
100 - 490 | BD 0.429 | BD 4.290 |
500+ | BD 0.418 | BD 4.180 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
250mW 4mm Sealed 3314G Series - Straight Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint