Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

RS Stock No.: 787-0676Brand: BournsManufacturers Part No.: 3314G-2-103EDistrelec Article No.: 30036923
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

250mW 4mm Sealed 3314G Series - Cross Slot

Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
BD 1.410Each (In a Pack of 5) (Exc. Vat)
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.215

BD 0.622 Each (In a Pack of 10) (Exc. Vat)

BD 6.837

BD 0.684 Each (In a Pack of 10) (inc. VAT)

10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
Select packaging type

BD 6.215

BD 0.622 Each (In a Pack of 10) (Exc. Vat)

BD 6.837

BD 0.684 Each (In a Pack of 10) (inc. VAT)

10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.622BD 6.215
50 - 90BD 0.605BD 6.050
100 - 490BD 0.583BD 5.830
500 - 990BD 0.490BD 4.895
1000+BD 0.468BD 4.675

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
BD 1.410Each (In a Pack of 5) (Exc. Vat)
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

250mW 4mm Sealed 3314G Series - Cross Slot

Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
BD 1.410Each (In a Pack of 5) (Exc. Vat)
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
P.O.A.Each (Supplied on a Reel) (Exc. Vat)