Technical Document
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
250mW 4mm Sealed 3314J Series - Cross Slot
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
250mW 4mm Sealed 3314J Series - Cross Slot
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)


