5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Technical Document
Specifications
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
5.59 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30225249
Product details
3386F-TW Finger Adjust
Single Turn 10mm Cermet
BD 1.194
BD 1.194 Each (Exc. Vat)
BD 1.313
BD 1.313 Each (inc. VAT)
Standard
1
BD 1.194
BD 1.194 Each (Exc. Vat)
BD 1.313
BD 1.313 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.194 |
10 - 99 | BD 0.946 |
100 - 499 | BD 0.830 |
500 - 999 | BD 0.688 |
1000+ | BD 0.660 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
5.59 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30225249
Product details