Bourns 3540 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-503L

RS Stock No.: 522-3034Brand: BournsManufacturers Part No.: 3540S-1-503LDistrelec Article No.: 30231090
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3540

Tolerance

±5%

Product details

22 mm 10 Turn 3540S Series

Bourns 3540 Series multiturn precision potentiometers are ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.

Features

Bushing mount
Optional AR lug feature
Optional center tap and rear shaft extension
High torque available
Gangable with common or concentric shafts
Robust, economic, high-performance models

Applications

Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.366

BD 14.366 Each (Exc. Vat)

BD 15.803

BD 15.803 Each (inc. VAT)

Bourns 3540 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-503L
Select packaging type

BD 14.366

BD 14.366 Each (Exc. Vat)

BD 15.803

BD 15.803 Each (inc. VAT)

Bourns 3540 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-503L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 14.366
5 - 9BD 13.216
10 - 24BD 12.628
25+BD 10.004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3540

Tolerance

±5%

Product details

22 mm 10 Turn 3540S Series

Bourns 3540 Series multiturn precision potentiometers are ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.

Features

Bushing mount
Optional AR lug feature
Optional center tap and rear shaft extension
High torque available
Gangable with common or concentric shafts
Robust, economic, high-performance models

Applications

Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more