Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 3540 1kΩ Rotary Potentiometer 10-Turns 2-Gang Bushing Mount, 3540S-TAL-102L

RS Stock No.: 522-3040Brand: BournsManufacturers Part No.: 3540S-TAL-102L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

2

Number of Turns

10

Power Rating

2W

Electrical Taper

Logarithmic

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

3540

Product details

22mm 10 Turn Servo Mount 3540S Series

Wirewound potentiometers
Robust, high-performance models with stop
Servo mounting, stainless steel shaft

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 31.537

BD 31.537 Each (Exc. Vat)

BD 34.691

BD 34.691 Each (inc. VAT)

Bourns 3540 1kΩ Rotary Potentiometer 10-Turns 2-Gang Bushing Mount, 3540S-TAL-102L
Select packaging type

BD 31.537

BD 31.537 Each (Exc. Vat)

BD 34.691

BD 34.691 Each (inc. VAT)

Bourns 3540 1kΩ Rotary Potentiometer 10-Turns 2-Gang Bushing Mount, 3540S-TAL-102L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 31.537
5 - 9BD 30.591
10 - 24BD 28.699
25+BD 26.548

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

2

Number of Turns

10

Power Rating

2W

Electrical Taper

Logarithmic

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

3540

Product details

22mm 10 Turn Servo Mount 3540S Series

Wirewound potentiometers
Robust, high-performance models with stop
Servo mounting, stainless steel shaft

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in