Bourns 3547 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-502A

RS Stock No.: 692-8487Brand: BournsManufacturers Part No.: 3547S-1AA-502ADistrelec Article No.: 30015391
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±3%

Actuator Type

Slotted Shaft

Series

3547

Country of Origin

Mexico

Product details

22mm 3 Turn 3547 Series

Wirewound elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 14.790

BD 14.790 Each (Exc. Vat)

BD 16.269

BD 16.269 Each (inc. VAT)

Bourns 3547 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-502A
Select packaging type

BD 14.790

BD 14.790 Each (Exc. Vat)

BD 16.269

BD 16.269 Each (inc. VAT)

Bourns 3547 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-502A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 14.790
5 - 9BD 13.898
10 - 24BD 13.079
25 - 49BD 12.380
50+BD 11.352

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±3%

Actuator Type

Slotted Shaft

Series

3547

Country of Origin

Mexico

Product details

22mm 3 Turn 3547 Series

Wirewound elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in