Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-103L

Technical Document
Specifications
Brand
BournsPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
20.62mm
Series
3590S
Tolerance
±5%
BD 278.575
BD 5.572 Each (In a Box of 50) (Exc. Vat)
BD 306.433
BD 6.129 Each (In a Box of 50) (inc. VAT)
50
BD 278.575
BD 5.572 Each (In a Box of 50) (Exc. Vat)
BD 306.433
BD 6.129 Each (In a Box of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Box |
---|---|---|
50 - 50 | BD 5.572 | BD 278.575 |
100 - 200 | BD 5.357 | BD 267.850 |
250 - 450 | BD 4.878 | BD 243.925 |
500 - 950 | BD 4.714 | BD 235.675 |
1000+ | BD 4.670 | BD 233.475 |
Technical Document
Specifications
Brand
BournsPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
20.62mm
Series
3590S
Tolerance
±5%