Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-4-103L

RS Stock No.: 181-4453Brand: BournsManufacturers Part No.: 3590S-4-103LDistrelec Article No.: 16486963
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

20.63mm

Tolerance

±5%

Series

3590S

Distrelec Product Id

16486963

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.241

BD 10.241 Each (Exc. Vat)

BD 11.265

BD 11.265 Each (inc. VAT)

Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-4-103L

BD 10.241

BD 10.241 Each (Exc. Vat)

BD 11.265

BD 11.265 Each (inc. VAT)

Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-4-103L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.241
5 - 24BD 9.312
25+BD 7.975

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

20.63mm

Tolerance

±5%

Series

3590S

Distrelec Product Id

16486963

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more