Technical Document
Specifications
Brand
BournsPotentiometer Type
Digital Display
Maximum Resistance
100kΩ
Number of Gangs
2
Number of Turns
10
Power Rating
2W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Tolerance
±3%
Series
3680
Country of Origin
Mexico
Product details
Series Information
The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.
Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types
Brand Information
Since patenting the worlds first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.
BD 25.438
BD 25.438 Each (Exc. Vat)
BD 27.982
BD 27.982 Each (inc. VAT)
Standard
1
BD 25.438
BD 25.438 Each (Exc. Vat)
BD 27.982
BD 27.982 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 25.438 |
5+ | BD 23.661 |
Technical Document
Specifications
Brand
BournsPotentiometer Type
Digital Display
Maximum Resistance
100kΩ
Number of Gangs
2
Number of Turns
10
Power Rating
2W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Tolerance
±3%
Series
3680
Country of Origin
Mexico
Product details
Series Information
The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.
Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types
Brand Information
Since patenting the worlds first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.