Bourns Linear Potentiometer 3 - 3/4-Turns 1-Gang, 3852A-282-102AL
RS Stock No.: 246-3119Brand: BournsManufacturers Part No.: 3852A-282-102ALDistrelec Article No.: 30147616

Technical Document
Specifications
Brand
BournsPotentiometer Type
Linear
Number of Gangs
1
Number of Turns
3 - 3/4
Power Rating
1W
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 175.725
BD 3.905 Each (In a Tray of 45) (Exc. Vat)
BD 193.297
BD 4.295 Each (In a Tray of 45) (inc. VAT)
Bourns Linear Potentiometer 3 - 3/4-Turns 1-Gang, 3852A-282-102AL
45
BD 175.725
BD 3.905 Each (In a Tray of 45) (Exc. Vat)
BD 193.297
BD 4.295 Each (In a Tray of 45) (inc. VAT)
Bourns Linear Potentiometer 3 - 3/4-Turns 1-Gang, 3852A-282-102AL
Stock information temporarily unavailable.
45
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsPotentiometer Type
Linear
Number of Gangs
1
Number of Turns
3 - 3/4
Power Rating
1W
Country of Origin
Mexico