Bourns Linear Potentiometer 3 - 3/4-Turns 1-Gang, 3852A-282-502AL
RS Stock No.: 246-3121Brand: BournsManufacturers Part No.: 3852A-282-502ALDistrelec Article No.: 30147620

Technical Document
Specifications
Brand
BournsPotentiometer Type
Linear
Number of Gangs
1
Number of Turns
3 - 3/4
Power Rating
1W
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 175.972
BD 3.910 Each (In a Tray of 45) (Exc. Vat)
BD 193.569
BD 4.301 Each (In a Tray of 45) (inc. VAT)
Bourns Linear Potentiometer 3 - 3/4-Turns 1-Gang, 3852A-282-502AL
45
BD 175.972
BD 3.910 Each (In a Tray of 45) (Exc. Vat)
BD 193.569
BD 4.301 Each (In a Tray of 45) (inc. VAT)
Bourns Linear Potentiometer 3 - 3/4-Turns 1-Gang, 3852A-282-502AL
Stock information temporarily unavailable.
45
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsPotentiometer Type
Linear
Number of Gangs
1
Number of Turns
3 - 3/4
Power Rating
1W
Country of Origin
Mexico