Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole

Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
5
Resistor Type
Network
Package/Case
SIP
Power Rating
0.75W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
15.19mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 15.19mm
Number of Terminals
6
Series
4600X
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Product details
5-Bussed Resistors
BD 7.700
BD 0.038 Each (In a Bag of 200) (Exc. Vat)
BD 8.470
BD 0.042 Each (In a Bag of 200) (inc. VAT)
200
BD 7.700
BD 0.038 Each (In a Bag of 200) (Exc. Vat)
BD 8.470
BD 0.042 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | BD 0.038 | BD 7.700 |
1000 - 1800 | BD 0.033 | BD 6.600 |
2000 - 2800 | BD 0.033 | BD 6.600 |
3000 - 4800 | BD 0.033 | BD 6.600 |
5000+ | BD 0.033 | BD 6.600 |
Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
5
Resistor Type
Network
Package/Case
SIP
Power Rating
0.75W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
15.19mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 15.19mm
Number of Terminals
6
Series
4600X
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Product details