Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

Technical Document
Specifications
Brand
BournsResistance
10kΩ
Number Of Resistors
7
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Series
4600X
Number of Terminals
8
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Product details
7-Bussed Resistors
BD 2.062
BD 0.082 Each (In a Pack of 25) (Exc. Vat)
BD 2.268
BD 0.090 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 2.062
BD 0.082 Each (In a Pack of 25) (Exc. Vat)
BD 2.268
BD 0.090 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | BD 0.082 | BD 2.062 |
625 - 1225 | BD 0.066 | BD 1.650 |
1250 - 2475 | BD 0.060 | BD 1.512 |
2500+ | BD 0.055 | BD 1.375 |
Technical Document
Specifications
Brand
BournsResistance
10kΩ
Number Of Resistors
7
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Series
4600X
Number of Terminals
8
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Product details