Bourns, 4600X 2.2kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

RS Stock No.: 522-3719Brand: BournsManufacturers Part No.: 4608X-101-222LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Series

4600X

Number of Terminals

8

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

7-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SIL 7-commoned resistor network,2K2
P.O.A.Each (In a Pack of 5) (Exc. Vat)

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

Bourns, 4600X 2.2kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

Bourns, 4600X 2.2kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 600BD 0.077BD 1.925
625 - 1225BD 0.050BD 1.238
1250 - 2475BD 0.050BD 1.238
2500+BD 0.044BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SIL 7-commoned resistor network,2K2
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Series

4600X

Number of Terminals

8

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

7-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SIL 7-commoned resistor network,2K2
P.O.A.Each (In a Pack of 5) (Exc. Vat)