Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, 4600X 1MΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

RS Stock No.: 522-4100Brand: BournsManufacturers Part No.: 4609X-101-105LFDistrelec Article No.: 30194272
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

1MΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Series

4600X

Number of Terminals

9

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:

Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ

You may be interested in
SIL 8-commoned resistor network,1M
P.O.A.Each (In a Pack of 5) (Exc. Vat)
8-bussed thick film resistor,1M 1.13W
P.O.A.Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

Bourns, 4600X 1MΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
Select packaging type

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

Bourns, 4600X 1MΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 600BD 0.077BD 1.925
625 - 1225BD 0.060BD 1.512
1250 - 2475BD 0.060BD 1.512
2500+BD 0.055BD 1.375
You may be interested in
SIL 8-commoned resistor network,1M
P.O.A.Each (In a Pack of 5) (Exc. Vat)
8-bussed thick film resistor,1M 1.13W
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Resistance

1MΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Series

4600X

Number of Terminals

9

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:

Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ

You may be interested in
SIL 8-commoned resistor network,1M
P.O.A.Each (In a Pack of 5) (Exc. Vat)
8-bussed thick film resistor,1M 1.13W
P.O.A.Each (In a Pack of 25) (Exc. Vat)