Bourns Bussed Resistor Network 330Ω ±2% 9 Resistors, 1.25W Total, SIP package 4600X Through Hole

Technical Document
Specifications
Brand
BournsSeries
4600X
Resistance
330Ω
Number Of Resistors
9
Tolerance
±2%
Power Rating
1.25W
Power Rating per Resistor
0.2W
Package/Case
SIP
Case Style
Conformal
Circuit Designator
BUS
Temperature Coefficient
±100ppm/°C
Termination Style
Through Hole
Dimensions
2.49 x 5.08 x 25.35mm
Depth
2.49mm
Height
5.08mm
Length
25.35mm
Maximum Operating Temperature
+125°C
Number of Terminals
10
Minimum Operating Temperature
-55°C
Product details
9-Bussed Resistors
BD 1.788
BD 0.072 Each (In a Pack of 25) (Exc. Vat)
BD 1.967
BD 0.079 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 1.788
BD 0.072 Each (In a Pack of 25) (Exc. Vat)
BD 1.967
BD 0.079 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | BD 0.072 | BD 1.788 |
625 - 1225 | BD 0.050 | BD 1.238 |
1250 - 2475 | BD 0.050 | BD 1.238 |
2500+ | BD 0.050 | BD 1.238 |
Technical Document
Specifications
Brand
BournsSeries
4600X
Resistance
330Ω
Number Of Resistors
9
Tolerance
±2%
Power Rating
1.25W
Power Rating per Resistor
0.2W
Package/Case
SIP
Case Style
Conformal
Circuit Designator
BUS
Temperature Coefficient
±100ppm/°C
Termination Style
Through Hole
Dimensions
2.49 x 5.08 x 25.35mm
Depth
2.49mm
Height
5.08mm
Length
25.35mm
Maximum Operating Temperature
+125°C
Number of Terminals
10
Minimum Operating Temperature
-55°C
Product details