Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOM, Standard SMT

RS Stock No.: 522-4958Brand: BournsManufacturers Part No.: 4816P-T01-103LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SOM

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

11.18mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 11.18mm

Series

4800P

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Thick Film Surface Mounted Medium Body - 4800P Series

16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information

These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

You may be interested in
DIL SMT 8-isolated resistor network,10K
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.300

BD 0.660 Each (In a Pack of 5) (Exc. Vat)

BD 3.630

BD 0.726 Each (In a Pack of 5) (inc. VAT)

Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOM, Standard SMT
Select packaging type

BD 3.300

BD 0.660 Each (In a Pack of 5) (Exc. Vat)

BD 3.630

BD 0.726 Each (In a Pack of 5) (inc. VAT)

Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOM, Standard SMT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DIL SMT 8-isolated resistor network,10K
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SOM

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

11.18mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 11.18mm

Series

4800P

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Thick Film Surface Mounted Medium Body - 4800P Series

16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information

These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

You may be interested in
DIL SMT 8-isolated resistor network,10K
P.O.A.Each (In a Pack of 5) (Exc. Vat)