Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 10 μH ±10% Ferrite Leaded Inductor, 1.28A Idc, 33mΩ Rdc, 5800

RS Stock No.: 736-1015Brand: BournsManufacturers Part No.: 5800-100-RCDistrelec Article No.: 30197495
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

1.28A

Mounting Type

Axial

Maximum DC Resistance

33mΩ

Tolerance

±10%

Diameter

6.985mm

Length

17.78mm

Dimensions

6.985 (Dia.) x 17.78mm

Core Material

Ferrite

Series

5800

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Axial Leaded

Lead Diameter

0.635mm

Country of Origin

China

Product details

Bourns 5800 Series Axial Chokes

High current capacity
Low DC Resistance (DCR)
Ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Dash No. marking for identification
Dielectric strength 2500Vrms
Dimensions 7mm Diameter, 17.8mm Long
Operating temperature -55 to +105°C
Test frequency 1KHz

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.832

BD 0.566 Each (In a Bag of 5) (Exc. Vat)

BD 3.115

BD 0.623 Each (In a Bag of 5) (inc. VAT)

Bourns 10 μH ±10% Ferrite Leaded Inductor, 1.28A Idc, 33mΩ Rdc, 5800

BD 2.832

BD 0.566 Each (In a Bag of 5) (Exc. Vat)

BD 3.115

BD 0.623 Each (In a Bag of 5) (inc. VAT)

Bourns 10 μH ±10% Ferrite Leaded Inductor, 1.28A Idc, 33mΩ Rdc, 5800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20BD 0.566BD 2.832
25 - 45BD 0.484BD 2.420
50 - 95BD 0.434BD 2.172
100 - 245BD 0.385BD 1.925
250+BD 0.363BD 1.815

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

1.28A

Mounting Type

Axial

Maximum DC Resistance

33mΩ

Tolerance

±10%

Diameter

6.985mm

Length

17.78mm

Dimensions

6.985 (Dia.) x 17.78mm

Core Material

Ferrite

Series

5800

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Axial Leaded

Lead Diameter

0.635mm

Country of Origin

China

Product details

Bourns 5800 Series Axial Chokes

High current capacity
Low DC Resistance (DCR)
Ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Dash No. marking for identification
Dielectric strength 2500Vrms
Dimensions 7mm Diameter, 17.8mm Long
Operating temperature -55 to +105°C
Test frequency 1KHz

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in