Bourns 6539 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 6539S-1-502

Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Servo Mount
Termination Style
Solder Turret
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Actuator Type
Round Shaft
Series
6539
Tolerance
±15%
Product details
7/8in Servo Mount 6539 Series
Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
General purpose applications
BD 65.695
BD 65.695 Each (Exc. Vat)
BD 72.265
BD 72.265 Each (inc. VAT)
Standard
1
BD 65.695
BD 65.695 Each (Exc. Vat)
BD 72.265
BD 72.265 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Servo Mount
Termination Style
Solder Turret
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Actuator Type
Round Shaft
Series
6539
Tolerance
±15%
Product details
7/8in Servo Mount 6539 Series
Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
General purpose applications