Bourns 93 500kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A23L

RS Stock No.: 522-5355Brand: BournsManufacturers Part No.: 93R1A-R22-A23LDistrelec Article No.: 16426464
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

500kΩ

Number of Turns

1

Power Rating

2W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±10%

Series

93

Country of Origin

Mexico

Product details

16mm 93 Series

The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.

±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.724

BD 3.724 Each (Exc. Vat)

BD 4.096

BD 4.096 Each (inc. VAT)

Bourns 93 500kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A23L
Select packaging type

BD 3.724

BD 3.724 Each (Exc. Vat)

BD 4.096

BD 4.096 Each (inc. VAT)

Bourns 93 500kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A23L

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 3.724
25 - 49BD 3.564
50 - 99BD 3.394
100 - 249BD 3.223
250+BD 2.964

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

500kΩ

Number of Turns

1

Power Rating

2W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±10%

Series

93

Country of Origin

Mexico

Product details

16mm 93 Series

The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.

±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more