Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.5W
Electrical Taper
CW Audio
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
PC Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
96
Tolerance
±10%
Country of Origin
Mexico
Product details
5/8" Square sealed single turn panel control - 96 Series
Practically infinite electrical circuit isolation
Sealed for board washing
Metal shaft
BD 3.630
BD 3.630 Each (Exc. Vat)
BD 3.993
BD 3.993 Each (inc. VAT)
Standard
1
BD 3.630
BD 3.630 Each (Exc. Vat)
BD 3.993
BD 3.993 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.630 |
10 - 24 | BD 3.155 |
25 - 49 | BD 2.840 |
50+ | BD 2.515 |
Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.5W
Electrical Taper
CW Audio
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
PC Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
96
Tolerance
±10%
Country of Origin
Mexico
Product details
5/8" Square sealed single turn panel control - 96 Series
Practically infinite electrical circuit isolation
Sealed for board washing
Metal shaft