Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Incremental Incremental Encoder, Analogue Signal, Solid Type, 1/8in Shaft

RS Stock No.: 789-9359Brand: BournsManufacturers Part No.: AMS22S5P1BHAFL103
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Incremental

Maximum Revolutions

120rpm

Output Signal Type

Analogue

Shaft Type

Solid

Supply Voltage

5 V dc

Shaft Diameter

1/8in

Resolution

12 bit

IP Rating

IP50

Overall Width

22.23mm

Overall Depth

15.62mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

Non-Contacting Analogue Rotary Position Sensor - AMS22S Series

The Bourns® AMS22S series Non-contacting Single-turn Hall Effect sensor is designed to meet the specifications for heavy-duty applications which require a long cycle life and high reliability.

The Bourns® AMS22S sensor is a highly versatile and accurate device with the following features:-

Extremely low mechanical torque
Servo mount configuration
12 bit resolution
Programmable electrical angle from ten to 360 degrees
Factory programmable zero position
Highly resistant to vibration and shock
Highly resistant to fluid or dust ingress
Highly repeatable
Recommended input voltage = 5V ±10%.
Standard independent linearity = ±0.5%
Minimum recommended load resistance = 10k ohms
Operating temperature range = -40°C to +125°C
rotational life = up to 50 million cycles

Rotary Position Sensor

Stock information temporarily unavailable.

BD 21.769

BD 21.769 Each (Exc. Vat)

BD 23.946

BD 23.946 Each (inc. VAT)

Bourns Incremental Incremental Encoder, Analogue Signal, Solid Type, 1/8in Shaft
Select packaging type

BD 21.769

BD 21.769 Each (Exc. Vat)

BD 23.946

BD 23.946 Each (inc. VAT)

Bourns Incremental Incremental Encoder, Analogue Signal, Solid Type, 1/8in Shaft
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Incremental

Maximum Revolutions

120rpm

Output Signal Type

Analogue

Shaft Type

Solid

Supply Voltage

5 V dc

Shaft Diameter

1/8in

Resolution

12 bit

IP Rating

IP50

Overall Width

22.23mm

Overall Depth

15.62mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

Non-Contacting Analogue Rotary Position Sensor - AMS22S Series

The Bourns® AMS22S series Non-contacting Single-turn Hall Effect sensor is designed to meet the specifications for heavy-duty applications which require a long cycle life and high reliability.

The Bourns® AMS22S sensor is a highly versatile and accurate device with the following features:-

Extremely low mechanical torque
Servo mount configuration
12 bit resolution
Programmable electrical angle from ten to 360 degrees
Factory programmable zero position
Highly resistant to vibration and shock
Highly resistant to fluid or dust ingress
Highly repeatable
Recommended input voltage = 5V ±10%.
Standard independent linearity = ±0.5%
Minimum recommended load resistance = 10k ohms
Operating temperature range = -40°C to +125°C
rotational life = up to 50 million cycles

Rotary Position Sensor